-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 2 Element, Silicon, LEAD FREE PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM05.TCT by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K9961
|
Newark | Tvs Diode Array, 300W, 5V, Sot-23, Full Reel, Product Range:Sm Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.8V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Minimum Breakdown Voltage:6V Rohs Compliant: Yes |Semtech SM05.TCT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 27000 |
|
$0.1770 | Buy Now |
DISTI #
37K8462
|
Newark | Tvs Diode Array, 300W, 5V, Sot-23, Product Range:Sm Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.8V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Minimum Breakdown Voltage:6V, Qualification:-Rohs Compliant: Yes |Semtech SM05.TCT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8896 |
|
$0.2310 / $0.2730 | Buy Now |
DISTI #
SM05.TCT
|
Avnet Americas | ESD Suppressor TVS ?15KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SM05.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 57000 |
|
$0.1725 / $0.1905 | Buy Now |
|
Bristol Electronics | 13631 |
|
RFQ | ||
|
Bristol Electronics | 5693 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 2245 |
|
$0.1200 / $0.6000 | Buy Now |
|
Rochester Electronics | SM05 - TVS Diode Zener Uni-Directional 5V (Max) 9.8V SOT-23-3 T/R RoHS: Compliant Status: Active Min Qty: 1 | 45200 |
|
$0.1771 / $0.2083 | Buy Now |
DISTI #
SM05.TCT
|
TME | Diode: TVS array, 6V, 17A, 300W, double,common anode, SOT23-3, ESD Min Qty: 1 | 4204 |
|
$0.1830 / $0.6000 | Buy Now |
|
Ameya Holding Limited | SM Series 9.8 V 350 pF Uni-Directional/Bi-Directional SMT TVS Diode Array SOT-23 | 2477 |
|
RFQ | |
DISTI #
SMC-SM05.TCT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 126 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM05.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SM05.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 2 Element, Silicon, LEAD FREE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | LEAD FREE PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 9.8 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SM05.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM05.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SM05T1G | onsemi | $0.0700 | ESD Protection Dual Common Anode Diodes 5.0 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | SM05.TCT vs SM05T1G |