-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Dual Common Anode Diodes 5.0 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM05T1G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N9611
|
Newark | Tvs Diode Array, 300W, 5V, Sot-23, Product Range:-, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Automotive Qualification Standard:Aec-Q101, Breakdown Voltage Vbr:6.8V, Capacitance, Cd:225Pf Rohs Compliant: Yes |Onsemi SM05T1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4695 |
|
$0.0580 / $0.0630 | Buy Now |
DISTI #
45J2269
|
Newark | Tvs Diode Array, 300W, 5V, Sot-23, Full Reel, Product Range:-, Diode Case Style:Sot-23, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Qualification:Aec-Q101, Diode Configuration:Common Anode, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi SM05T1G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.0600 | Buy Now |
DISTI #
SM05T1G
|
Avnet Americas | ESD Suppressor Diode Array Dual Common Anode Bi-Dir/Uni-Dir ?15kV@Air Gap/?26kV@Contact Disc 3-Pin SOT-23 T/R - Tape and Reel (Alt: SM05T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 51000 |
|
$0.0386 / $0.0445 | Buy Now |
DISTI #
10N9611
|
Avnet Americas | ESD Suppressor Diode Array Dual Common Anode Bi-Dir/Uni-Dir ?15kV@Air Gap/?26kV@Contact Disc 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 10N9611) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 4695 Partner Stock |
|
$0.0880 / $0.1700 | Buy Now |
DISTI #
70300571
|
RS | SM05T1G, Dual Uni-Directional TVS Diode, 300W, 3-Pin SOT-23 | ON Semiconductor SM05T1G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2060 | RFQ |
|
Bristol Electronics | 5218 |
|
RFQ | ||
|
Bristol Electronics | 1028 |
|
RFQ | ||
|
Rochester Electronics | SM05 - Trans Voltage Suppressor Diode, 300W, 5V, Unidirectional, 2 Element, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 6311 |
|
$0.0410 / $0.0482 | Buy Now |
DISTI #
SM05T1G
|
TME | Diode: TVS array, 6.7V, 17A, 300W, double,common anode, SOT23-3 Min Qty: 1 | 2738 |
|
$0.0535 / $0.2047 | Buy Now |
|
Ameya Holding Limited | SM05T1 Series 7.3 V 300 W Transient Voltage Suppressor Diode Array - SOT-23-3 | 33000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM05T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SM05T1G
onsemi
ESD Protection Dual Common Anode Diodes 5.0 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 7.3 V | |
Breakdown Voltage-Min | 6.2 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.8 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SM05T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM05T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SM05.TCT | Semtech Corporation | $0.2743 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 2 Element, Silicon, LEAD FREE PACKAGE-3 | SM05T1G vs SM05.TCT |
SM05-7 | Diodes Incorporated | $0.0897 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | SM05T1G vs SM05-7 |
SM05 | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | SM05T1G vs SM05 |
ESDA6V1L-TP | Micro Commercial Components | $0.2968 | Trans Voltage Suppressor Diode, 300W, Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | SM05T1G vs ESDA6V1L-TP |
SM05-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | SM05T1G vs SM05-TP |
SM05 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | SM05T1G vs SM05 |
SM05T1 | onsemi | Check for Price | 300W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | SM05T1G vs SM05T1 |
SM05 | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 2 Element, Silicon, | SM05T1G vs SM05 |