Part Details for SM07B-SRSS-TB by JST Manufacturing
Overview of SM07B-SRSS-TB by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM07B-SRSS-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 736 |
|
RFQ | ||
DISTI #
SM07B-SRSS-TB
|
TME | Connector: wire-board, socket, male, SH,SR, 1mm, PIN: 7, SMT, 50V, 1A Min Qty: 3000 | 0 |
|
$0.3760 | RFQ |
|
CHIPMALL.COM LIMITED | 1x7P 7P SH Tin 7 -25~+85 1A 1 1mm Copper alloy Horizontal attachment SMD,P=1mm,Surface MountRight Angle Wire To Board Connector ROHS | 21726 |
|
$0.1545 / $0.1603 | Buy Now |
Part Details for SM07B-SRSS-TB
SM07B-SRSS-TB CAD Models
SM07B-SRSS-TB Part Data Attributes
|
SM07B-SRSS-TB
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SM07B-SRSS-TB
JST Manufacturing
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SIDE ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SM07B-SRSS-TB
This table gives cross-reference parts and alternative options found for SM07B-SRSS-TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM07B-SRSS-TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
48227-0703 | Molex | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, HALOGEN FREE AND ROHS COMPLIANT | SM07B-SRSS-TB vs 48227-0703 |
T1M-07-GF-S-RA-TR | Samtec Inc | $1.5648 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | SM07B-SRSS-TB vs T1M-07-GF-S-RA-TR |
501568-0729 | Molex | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | SM07B-SRSS-TB vs 501568-0729 |
T1M-07-T-S-RA-TR | Samtec Inc | $1.4042 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | SM07B-SRSS-TB vs T1M-07-T-S-RA-TR |
501568-0769 | Molex | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | SM07B-SRSS-TB vs 501568-0769 |
860-10-007-40-001191 | PRECI-DIP SSA | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | SM07B-SRSS-TB vs 860-10-007-40-001191 |
HS62090-T3M | Foxconn | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | SM07B-SRSS-TB vs HS62090-T3M |
HS62071-M | Foxconn | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | SM07B-SRSS-TB vs HS62071-M |
HS6209F-T2M | Foxconn | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, ROHS COMPLIANT | SM07B-SRSS-TB vs HS6209F-T2M |
SM07B-NSHSS-TB(LF)(SN) | JST Manufacturing | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | SM07B-SRSS-TB vs SM07B-NSHSS-TB(LF)(SN) |