Part Details for SM08B-SRSS-TB(LF)(SN) by JST Manufacturing
Overview of SM08B-SRSS-TB(LF)(SN) by JST Manufacturing
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM08B-SRSS-TB(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P0949
|
Newark | Conn, Header, 8Pos, 1Row, 1Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Sr Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SM08B-SRSS-TB(LF)(SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 85735 |
|
$0.3360 | Buy Now |
DISTI #
JSTSM08B-SRSS-TB(LFSN).P
|
Heilind Electronics | CUT TAPE | Americas - 3066 in Stock |
|
$0.6465 / $0.8275 | Buy Now |
DISTI #
JSTSM08B-SRSS-TB(LF)(SN)
|
Heilind Electronics | SR HEADER (SMT SIDE) | Americas - 1388 in Stock2250 On Order |
|
$0.4597 | Buy Now |
|
Bristol Electronics | 6525 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 435 |
|
$0.2640 / $0.8250 | Buy Now |
DISTI #
JSTSM08B-SRSS-TB(LFSN).P
|
Interstate Connecting Components | CUT TAPE | 715 |
|
$0.6465 / $0.8275 | Buy Now |
DISTI #
JSTSM08B-SRSS-TB(LF)(SN)
|
Interstate Connecting Components | SR HEADER (SMT SIDE) | 416675 On Order |
|
$0.4597 | Buy Now |
DISTI #
C1S404000050274
|
Chip1Stop | Conn Shrouded Header HDR 8 POS 1mm Solder RA SMD T/R pbFree: Yes Container: Cut Tape | 1881 |
|
$0.2010 / $0.5940 | Buy Now |
|
CHIPMALL.COM LIMITED | 1x8P 8P 1 SR Tin 1mm 8 -25��~+85�� 1A Copper Alloy Surface Mount��Right Angle SMD,P=1mm,Surface Mount��Right Angle Wire To Board / Wire To Wire Connector ROHS | 448435 |
|
$0.1226 / $0.2257 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 22 |
|
$0.8300 / $1.2700 | Buy Now |
Part Details for SM08B-SRSS-TB(LF)(SN)
SM08B-SRSS-TB(LF)(SN) CAD Models
SM08B-SRSS-TB(LF)(SN) Part Data Attributes
|
SM08B-SRSS-TB(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SM08B-SRSS-TB(LF)(SN)
JST Manufacturing
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.114 inch | |
Body Depth | 0.195 inch | |
Body Length | 0.394 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SM08B-SRSS-TB(LF)(SN)
This table gives cross-reference parts and alternative options found for SM08B-SRSS-TB(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM08B-SRSS-TB(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10114831-11108LF | Amphenol Communications Solutions | Check for Price | 1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 8 POSITIONS, GOLD FLASH PLATING | SM08B-SRSS-TB(LF)(SN) vs 10114831-11108LF |
DF14A-8P-1.25H(52) | Hirose Electric Co Ltd | $0.3081 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | SM08B-SRSS-TB(LF)(SN) vs DF14A-8P-1.25H(52) |
53780-0870 | Molex | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT | SM08B-SRSS-TB(LF)(SN) vs 53780-0870 |
155208-6403-RB | 3M Interconnect | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | SM08B-SRSS-TB(LF)(SN) vs 155208-6403-RB |
155208-6202-RB | 3M Interconnect | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | SM08B-SRSS-TB(LF)(SN) vs 155208-6202-RB |
155208-6303-RA | 3M Interconnect | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | SM08B-SRSS-TB(LF)(SN) vs 155208-6303-RA |
HTMS-108-03-T-S-RA | Samtec Inc | $1.2938 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | SM08B-SRSS-TB(LF)(SN) vs HTMS-108-03-T-S-RA |
53022-0810 | Molex | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Solder Terminal, Guide Slot, Receptacle, | SM08B-SRSS-TB(LF)(SN) vs 53022-0810 |
3-1734261-8 | TE Connectivity | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | SM08B-SRSS-TB(LF)(SN) vs 3-1734261-8 |
87438-0832 | Molex | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, | SM08B-SRSS-TB(LF)(SN) vs 87438-0832 |