Part Details for SM10-500RX by Riedon
Overview of SM10-500RX by Riedon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM10N961L | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET x 2, Common drain, VSSS=30 V, 0.0128 Ω@10V, TCSPAG-341501 | |
R5F1056AGSM#10 | Renesas Electronics Corporation | Low Power, Low Pin Count Microcontrollers for General Purpose Applications, , / | |
R5F11Y67DSM#10 | Renesas Electronics Corporation | 8-bit General-purpose Microcontroller Equipped with Large Current Output Terminals for LED Drive |
Price & Stock for SM10-500RX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-1584-ND
|
DigiKey | RES 500 OHM 0.01% 0.3W RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
177 In Stock |
|
$3.4062 / $6.5400 | Buy Now |
Part Details for SM10-500RX
SM10-500RX CAD Models
SM10-500RX Part Data Attributes
|
SM10-500RX
Riedon
Buy Now
|
Compare Parts:
SM10-500RX
Riedon
|
Samacsys Manufacturer | Riedon |