Part Details for SM10G-SR-C by ATGBICS
Overview of SM10G-SR-C by ATGBICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM10G-SR-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-SM10G-SR-C-ND
|
DigiKey | SFP+ 10GBase-SR 850nm 300m Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
8804 In Stock |
|
$24.4000 / $28.6000 | Buy Now |