Part Details for SM12T-18-14.31818M by Pletronics Inc
Overview of SM12T-18-14.31818M by Pletronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM12T-18-14.31818M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
959-SM12T-18-14.318
|
Mouser Electronics | Crystals 14.3182MHz 50ppm 0-70DC RoHS: Compliant | 0 |
|
$0.3910 / $0.7600 | Order Now |
|
Bristol Electronics | 977 |
|
RFQ |
Part Details for SM12T-18-14.31818M
SM12T-18-14.31818M CAD Models
SM12T-18-14.31818M Part Data Attributes
|
SM12T-18-14.31818M
Pletronics Inc
Buy Now
|
Compare Parts:
SM12T-18-14.31818M
Pletronics Inc
|
Samacsys Manufacturer | Pletronics |