Part Details for SM14ML1S31 by SOURIAU-SUNBANK
Overview of SM14ML1S31 by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SM14ML1S31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM14ML1S31-ND
|
DigiKey | CONN PIN 14AWG GOLD CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
585 In Stock |
|
$0.5636 / $0.9100 | Buy Now |
DISTI #
649-SM14ML1S31
|
Mouser Electronics | Standard Circular Contacts Trim Trio Pin Crimp 14 AWG Contact Sz 16 RoHS: Compliant | 296 |
|
$0.5600 / $0.9100 | Buy Now |
DISTI #
70241669
|
RS | Contact Pin 16 Size 1.6mm (0.0625) 14 AWG TRIM TRIO | Souriau-Sunbank by Eaton SM14ML1S31 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 | RFQ |
|
Bristol Electronics | Min Qty: 6 | 150 |
|
$0.3516 / $0.9375 | Buy Now |
|
Quest Components | 120 |
|
$0.3750 / $1.2500 | Buy Now | |
DISTI #
SM14ML1S31
|
TTI | Standard Circular Contacts Trim Trio Pin Crimp 14 AWG Contact Sz 16 RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Ammo Pack |
Americas - 275 In Stock |
|
$0.8500 | Buy Now |
DISTI #
SOGSM14ML1S31
|
Interstate Connecting Components | Y8235 | 0 |
|
Buy Now | |
DISTI #
SOISM14ML1S31
|
Interstate Connecting Components | SIZE 16 SELECTIVE PLATED CONTACT 14 AWG LP | 0 |
|
$0.4308 / $0.5162 | Buy Now |