Part Details for SM14ML1TK6 by SOURIAU-SUNBANK
Overview of SM14ML1TK6 by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SM14ML1TK6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-SM14ML-1TK6
|
Mouser Electronics | Standard Circular Contacts Trim Trio Pin Crimp 14 AWG Contact Sz 16 RoHS: Compliant | 825 |
|
$0.4160 / $0.9200 | Buy Now |
DISTI #
SOISM14ML1TK6
|
Heilind Electronics | STRIP HYFEN LOOSE PC CON | Americas - 8 in Stock4500 On Order |
|
$0.3281 / $0.4200 | Buy Now |
DISTI #
SM14ML1TK6
|
TTI | Standard Circular Contacts Trim Trio Pin Crimp 14 AWG Contact Sz 16 RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Ammo Pack |
Americas - 714 In Stock |
|
$0.7420 | Buy Now |
Part Details for SM14ML1TK6
SM14ML1TK6 CAD Models
SM14ML1TK6 Part Data Attributes
|
SM14ML1TK6
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
SM14ML1TK6
SOURIAU-SUNBANK
Crimp Pin Contact; Wire Size (AWG):14; Cable Diameter Max:0.125"; Contact Material:Copper Alloy; Contact Plating:Tin; Leaded Process Compatible:Yes; Length:1.05"; Outer Diameter:0.130"; Peak Reflow Compatible (260 C):Yes; Series:SC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown |