Part Details for SM1608A-R10MHF by ITG Electronics Inc
Overview of SM1608A-R10MHF by ITG Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM1608A-R10MHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3013-SM1608A-R10MHFTR-ND
|
DigiKey | MOLDED INDUCTOR 0.1UH 3.65M 22A Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
Buy Now |
Part Details for SM1608A-R10MHF
SM1608A-R10MHF CAD Models
SM1608A-R10MHF Part Data Attributes
|
SM1608A-R10MHF
ITG Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM1608A-R10MHF
ITG Electronics Inc
General Purpose Inductor, 0.1uH, 20%, 1 Element, Powdered Metal-Core, SMD, 1717, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTER-TECHNICAL GROUP INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant |