Part Details for SM16ML1S6 by SOURIAU-SUNBANK
Overview of SM16ML1S6 by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM16ML1S6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R4538
|
Newark | Circular Connector Contact, Stamped, Pin, 18 Awg, 16 Awg, Crimp, Gold Plated Contacts Rohs Compliant: Yes |Souriau-Sunbank/eaton SM16ML1S6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1362 |
|
$2.9300 / $5.2200 | Buy Now |
DISTI #
93K6206
|
Newark | Contact, Male, 18-16Awg, Crimp, Product Range:Souriau Trim Trio Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:18Awg, For Use With:Trim Trio Connectors, Contact Current:13A Rohs Compliant: Yes |Souriau-Sunbank/eaton SM16ML1S6 Min Qty: 1 Package Multiple: 25 Date Code: 1 Container: Pack | 0 |
|
$29.7600 / $53.2500 | Buy Now |
DISTI #
649-SM16ML1S6
|
Mouser Electronics | Standard Circular Contacts Trim Trio Pin Crimp 16 AWG Contact Sz 16 RoHS: Compliant | 435 |
|
$1.2300 / $2.5100 | Buy Now |
DISTI #
SM16ML1S6
|
TTI | Standard Circular Contacts Trim Trio Pin Crimp 16 AWG Contact Sz 16 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Ammo Pack |
Americas - 1880 In Stock |
|
$2.1200 | Buy Now |
DISTI #
SOGSM16ML1S6
|
Interstate Connecting Components | Y8235 | 0 |
|
Buy Now | |
DISTI #
1795762
|
element14 Asia-Pacific | CONTACT, MALE, 16AWG RoHS: Compliant Min Qty: 1 Container: Each | 1362 |
|
$2.9052 | Buy Now |
DISTI #
4154564
|
element14 Asia-Pacific | CONTACT, MALE, 18-16AWG, CRIMP RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$44.1512 / $48.5053 | Buy Now |
DISTI #
1464229
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$28.3383 | Buy Now |
DISTI #
1795762
|
Farnell | CONTACT, MALE, 16AWG RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 1362 |
|
$2.9142 / $5.2004 | Buy Now |
DISTI #
4154564
|
Farnell | CONTACT, MALE, 18-16AWG, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Pack | 0 |
|
$32.0439 / $53.0715 | Buy Now |
Part Details for SM16ML1S6
SM16ML1S6 CAD Models
SM16ML1S6 Part Data Attributes
|
SM16ML1S6
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
SM16ML1S6
SOURIAU-SUNBANK
Connector Accessory, Contact, Copper Alloy,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Contact Resistance | 6 mΩ | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |