Part Details for SM2251 by Fairview Microwave Inc
Overview of SM2251 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM2251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0849
|
Newark | Rf Adapter, Mcx Jack-Mcx Jack/Jack, Convert From Coax Type:Mcx, Convert From Gender:Jack, Convert To Coax Type:Mcx, Convert To Gender:Jack, Jack, Adapter Body Style:Tee Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial |Fairview Microwave SM2251 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.8200 / $153.4100 | Buy Now |
DISTI #
5328-SM2251-ND
|
DigiKey | ADAPT JACK-JACK MCX 2 VSWR Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$133.7000 | Buy Now |
DISTI #
74899176
|
RS | MCX T Adapter Female (Jack)-Female (Jack)-Female (Jack), Nickel Plated Brass Bo | Fairview Microwave SM2251 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$109.0600 / $118.5400 | RFQ |
|
Onlinecomponents.com | MCX T Adapter Female (Jack)-Female (Jack)-Female (Jack), Nickel Plated Brass Body, High temp, 2 VSWR | 0 |
|
$100.9300 / $127.9800 | Buy Now |
DISTI #
77728568
|
Verical | SM2251 Min Qty: 1 Package Multiple: 1 | Americas - 76 |
|
$93.2100 / $117.9900 | Buy Now |
DISTI #
SM2251
|
Fairview Microwave | Key Specifications, Connector Series 1: MCX, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: MCX, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Connector Series 3: MCX, Connector Gender 3: Jack, Connector Impedance 3: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Tee, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. MCX T Adapter Female (Jack)-Female (Jack)-Female (Jack), Nickel Plated Brass Body, High temp, 2 VSWR, MCX adapter SM2251 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our MCX to MCX adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm MCX adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 2:1. MCX to MCX adapter is constructed with jack gender on side 1 and jack on side 2. SM2251 MCX jack to MCX jack coaxial adapter from Fairview is a tee body style. This tee MCX adapter is also known as a MCX T connector. Fairview jack MCX to jack MCX adapter is part of over one million RF, microwave and millimeter wave components in stock. Our tee MCX adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build MCX coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 76 |
|
$101.4700 / $117.9900 | Buy Now |