Part Details for SM23 by Mc Guirk Electronics Co Inc
Overview of SM23 by Mc Guirk Electronics Co Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2305RMZ-REEL | Analog Devices | Mono 2.8W class D Audio Amp | |
SSM2315CBZ-REEL7 | Analog Devices | 3W filterless ClassDMonoAudioA | |
SSM2305RMZ-R2 | Analog Devices | Mono 2W class D Audio Amp |