Part Details for SM24ML1S6 by SOURIAU-SUNBANK
Overview of SM24ML1S6 by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM24ML1S6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R4542
|
Newark | Circular Connector Contact, Stamped, Pin, 26 Awg, 24 Awg, Crimp, Gold Plated Contacts Rohs Compliant: Yes |Souriau-Sunbank/eaton SM24ML1S6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 528 |
|
$3.0800 / $3.1500 | Buy Now |
DISTI #
93K6212
|
Newark | Contact, Male, 26-24Awg, Crimp, Product Range:Souriau Trim Trio Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Wire Size Awg Min:26Awg, For Use With:Trim Trio Connectors, Contact Size:16 Rohs Compliant: Yes |Souriau-Sunbank/eaton SM24ML1S6 RoHS: Compliant Min Qty: 20 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$28.4800 / $38.2700 | Buy Now |
DISTI #
649-SM24ML-1S6
|
Mouser Electronics | Standard Circular Contacts Trim Trio Pin Crimp 24 AWG Contact Sz 16 RoHS: Compliant | 1068 |
|
$1.3700 / $2.6500 | Buy Now |
DISTI #
SOISM24ML1S6
|
Heilind Electronics | Americas - 742 in Stock |
|
$1.4603 / $1.9400 | Buy Now | |
DISTI #
SM24ML1S6
|
TTI | Standard Circular Contacts Trim Trio Pin Crimp 24 AWG Contact Sz 16 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.4500 / $1.6900 | Buy Now |
DISTI #
SOISM24ML1S6
|
Interstate Connecting Components | 148 |
|
$1.4603 / $1.9400 | Buy Now | |
DISTI #
SOGSM24ML1S6
|
Interstate Connecting Components | Y8235 | 0 |
|
Buy Now |
Part Details for SM24ML1S6
SM24ML1S6 CAD Models
SM24ML1S6 Part Data Attributes
|
SM24ML1S6
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
SM24ML1S6
SOURIAU-SUNBANK
Connector Accessory, Contact, Copper Alloy,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Contact Resistance | 6 mΩ | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |