Part Details for SM2511-R22MHF by ITG Electronics Inc
Overview of SM2511-R22MHF by ITG Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM2511-R22MHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3013-SM2511-R22MHFTR-ND
|
DigiKey | FIXED IND 220NH 23A 2.8MOHM SMD Min Qty: 1000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.1680 / $0.1800 | Buy Now |
Part Details for SM2511-R22MHF
SM2511-R22MHF CAD Models
SM2511-R22MHF Part Data Attributes:
|
SM2511-R22MHF
ITG Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM2511-R22MHF
ITG Electronics Inc
General Purpose Inductor, 0.22uH, 20%, 1 Element, Powdered Metal-Core, SMD, CHIP, 2725
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTER-TECHNICAL GROUP INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | POWDERED METAL | |
DC Resistance | 0.0028 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 23 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for SM2511-R22MHF
This table gives cross-reference parts and alternative options found for SM2511-R22MHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM2511-R22MHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPT730-R22H1 | General Purpose Inductor, 0.22uH, 20%, 1 Element, SMD, CHIP, 2626 | Delta Electronics Inc | SM2511-R22MHF vs MPT730-R22H1 |