SM2615FTR309
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Wire Wound, 1W, 0.309ohm, 25V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2615, CHIP, ROHS COMPLIANT

Overview of SM2615FTR309 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SM2615FTR309 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 1,500 $0.5470
  • 3,000 $0.5110
  • 6,000 $0.4790
  • 12,000 $0.4670
$0.4670 / $0.5470 Buy Now
NAC RESISTOR, WIREWOUND, 2615, 0.309 ohm, 1%, 1W - Surface Mount Wirewound Resistor RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 0
  • 1,500 $1.2770
  • 7,500 $1.0940
  • 37,500 $0.9575
$0.9575 / $1.2770 Buy Now

CAD Models for SM2615FTR309 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SM2615FTR309 by SEI Stackpole Electronics Inc

SM2615FTR309
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
SM
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
3.56 mm
Package Length
6.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.81 mm
Packing Method
TR, PLASTIC, 13 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
0.309 Ω
Resistor Type
FIXED RESISTOR
Series
SM
Size Code
2615
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. SM2615FTR309
    SEI Stackpole Electronics Inc
    Fixed Resistor, Wire Wound, 1W, 0.309ohm, 25V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2615, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM2615FTR309 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM2615FTR309 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of SM2615FTR309 would you like to use for your alert(s)?
  • Please alert me when SM2615FTR309 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM2615FTR309 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM2615FTR309 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM2615FTR309 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM2615FTR309.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM2615FTR309 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: