-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 W, 3.3 V TVS in STmite
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM2T3V3A by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1090
|
Newark | Tvs Diode, Unidir, 3.3V, 200W, Do-216Aa, Product Range:Transil Sm2T Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:3.3V, Clamping Voltage Max:6.8V, Diode Case Style:Do-216Aa, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics SM2T3V3A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 105 |
|
$0.2730 / $0.6040 | Buy Now |
DISTI #
45Y7745
|
Newark | Transient Voltage Suppressor, Tvs, Transil Sm2T Series, Unidirectional, 3.3 V, Do-216Aa, 2 Rohs Compliant: Yes |Stmicroelectronics SM2T3V3A RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2080 / $0.2130 | Buy Now |
DISTI #
33R1090
|
Avnet Americas | Diode TVS Single Uni-Dir 3.3V 200W 2-Pin ST Mite T/R - Product that comes on tape, but is not reeled (Alt: 33R1090) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 2658 Partner Stock |
|
$0.3510 / $0.5660 | Buy Now |
DISTI #
SM2T3V3A
|
Avnet Americas | Diode TVS Single Uni-Dir 3.3V 200W 2-Pin ST Mite T/R - Tape and Reel (Alt: SM2T3V3A) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1620 / $0.1653 | Buy Now |
|
Bristol Electronics | 5067 |
|
RFQ | ||
DISTI #
SM2T3V3A
|
TME | Diode: TVS, 200W, 3.6V, 25A, unidirectional, DO216AA, reel,tape, ESD Min Qty: 1 | 7248 |
|
$0.2040 / $0.5900 | Buy Now |
|
ComSIT USA | LOW VOLTAGE TRANSIL Trans Voltage Suppressor Diode, 200W, Unidirectional, 1 Element, Silicon, DO-216AA RoHS: Compliant |
|
|
RFQ | |
DISTI #
SM2T3V3A
|
Avnet Silica | Diode TVS Single Uni-Dir 3.3V 200W 2-Pin ST Mite T/R (Alt: SM2T3V3A) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks, 0 Days | Silica - 72000 |
|
Buy Now | |
DISTI #
SM2T3V3A
|
EBV Elektronik | Diode TVS Single Uni-Dir 3.3V 200W 2-Pin ST Mite T/R (Alt: SM2T3V3A) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 26 Weeks, 0 Days | EBV - 156000 |
|
Buy Now | |
|
LCSC | 25A 200W 6.8V 3.6V 3.3V DO-216AA ESD and Surge Protection (TVS/ESD) ROHS | 8053 |
|
$0.1789 / $0.3220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM2T3V3A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM2T3V3A
STMicroelectronics
200 W, 3.3 V TVS in STmite
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-216AA | |
Package Description | STMITE PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 3.6 V | |
Breakdown Voltage-Nom | 3.6 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 6.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |