There are no models available for this part yet.
Overview of SM3-056G by Gowanda Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780056GK-XXX-9EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for VFD Control (Non Promotion), TFQFP, / | |
UPD780056GC-XXX-8BT-A | Renesas Electronics Corporation | 8-bit Microcontrollers for VFD Control (Non Promotion), LQFP, / | |
UPD780056GC(A)-XXX-8BT | Renesas Electronics Corporation | 8-bit Microcontrollers for VFD Control (Non Promotion), LQFP, / |
Price & Stock for SM3-056G by Gowanda Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2639-SM3-056GTR-ND
|
DigiKey | MOLDED UNSHIELDED INDUCTOR Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4269 | Buy Now | |
DISTI #
SM3-056G
|
Avnet Americas | MOLDED UNSHIELDED TEMPERATURE STABLE INDUCTOR - Bulk (Alt: SM3-056G) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$5.1870 / $11.2807 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4500 / $14.8700 | Buy Now |
CAD Models for SM3-056G by Gowanda Electronics Corporation
Part Data Attributes for SM3-056G by Gowanda Electronics Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOWANDA ELECTRONICS CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1210
|
Construction
|
Rectangular
|
Core Material
|
PHENOLIC
|
DC Resistance
|
0.1 Ω
|
Inductance-Nom (L)
|
0.056 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.59 mm
|
Package Length
|
3.4 mm
|
Package Style
|
SMT
|
Package Width
|
2.7 mm
|
Packing Method
|
TR, 7 Inch
|
Rated Current-Max
|
0.111 A
|
Self Resonance Frequency
|
1321 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
J BEND
|
Test Frequency
|
10 MHz
|
Tolerance
|
2%
|