Part Details for SM30CC-306 by Banner Engineering Corp
Overview of SM30CC-306 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM30CC-306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H9614
|
Newark | Cordset 7/8 In Single Ended, 3-Pin Straight Female Connector, 1.83 M (6.00 Ft) In Length, Black Pvc Jacket, Nylon Black Nut |Banner Engineering SM30CC-306 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.0000 | Buy Now |
DISTI #
2170-SM30CC-306-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 6' Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$60.0000 | Buy Now |
DISTI #
778-SM30CC-306
|
Mouser Electronics | Sensor Hardware & Accessories Cordset: Single Ended 7/8 in, 3-pin Straight Female, 1.83 m 3x18 Black PVC Jacket, Nylon Black Coupling Nut | 1 |
|
$60.0000 | Buy Now |
|
Neutron USA | Cordset, 7/8"-16 Female Straight 3 Pos to cut end, 1.83m, PVC Black, 45133 | 16 |
|
$151.5000 | Buy Now |