Part Details for SM3317NSQAC-TRG by Sinopower Semiconductor Inc
Overview of SM3317NSQAC-TRG by Sinopower Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for SM3317NSQAC-TRG
SM3317NSQAC-TRG CAD Models
SM3317NSQAC-TRG Part Data Attributes:
|
SM3317NSQAC-TRG
Sinopower Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SM3317NSQAC-TRG
Sinopower Semiconductor Inc
Power Field-Effect Transistor, 34A I(D), 30V, 0.0155ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DFN3X3A-8_EP, 8 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SINOPOWER SEMICONDUCTOR INC | |
Package Description | SMALL OUTLINE, S-PDSO-F5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 25 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 34 A | |
Drain-source On Resistance-Max | 0.0155 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |