Part Details for SM351RT by Honeywell Sensing and Control
Results Overview of SM351RT by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM351RT Information
SM351RT by Honeywell Sensing and Control is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SM351RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8096
|
Newark | Regular Power Solid State Sensor Ic/Honeywell Rohs Compliant: Yes |Honeywell SM351RT RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 18946 |
|
$0.9120 | Buy Now |
DISTI #
71018902
|
RS | Hall Effect Sensor, Magnetic, 7 Gauss | Honeywell SM351RT RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6600 / $1.7800 | RFQ |
DISTI #
SM351RT
|
TME | Sensor: magnetic field, -7÷7Gs, 3÷24VDC, SM, -40÷85°C, SOT23, 20mA Min Qty: 1 | 3513 |
|
$0.7900 / $1.8700 | Buy Now |
|
Powell Electronics | MR NANOPOWER Min Qty: 1 | 20 |
|
$1.3700 / $2.7900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11482 |
|
RFQ | |
DISTI #
C1S315200527722
|
Chip1Stop | REGULAR POWER SOLID STATE S RoHS: Compliant Container: Cut Tape | 2503 |
|
$0.1540 / $0.7410 | Buy Now |
|
New Advantage Corporation | SENSOR MAGNETIC SWITCH OMNIPOLAR SOT23 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 7005 |
|
$1.3800 / $1.4800 | Buy Now |
|
Win Source Electronics | MAGNETIC SWITCH OMNIPOLAR SOT23 | 18000 |
|
$0.1608 / $0.2411 | Buy Now |
Part Details for SM351RT
SM351RT CAD Models
SM351RT Part Data Attributes
|
SM351RT
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SM351RT
Honeywell Sensing and Control
Magnetoresistive Sensor, 0.2mT Min, 1.1mT Max, Rectangular, Surface Mount, ROHS COMPLIANT, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Body Breadth | 1.6 mm | |
Body Height | 1.4 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Magnetic Field Range-Max | 1.1 mT | |
Magnetic Field Range-Min | 0.2 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |