There are no models available for this part yet.
Overview of SM4015 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SM4015 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AK1064
|
Newark | Rf Adapter, N Plug-N Plug, 75Ohm, Convert From Coax Type:N, Convert From Gender:Plug, Convert To Coax Type:N, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:75Ohm, Connector Type:Intra Series Coaxial |Fairview Microwave SM4015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 221 |
|
$75.6100 / $87.1000 | Buy Now | |
DISTI #
5328-SM4015-ND
|
DigiKey | ADAPT PLUG-PLUG TYPE N Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$77.7300 | Buy Now | |
DISTI #
74898992
|
RS | 75 Ohm N Male (Plug) to N Male (Plug) Adapter, Nickle Plated Brass Body | Fairview Microwave SM4015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$62.5800 / $67.3100 | RFQ | |
Onlinecomponents.com | 75 Ohm N Male (Plug) to N Male (Plug) Adapter, Nickle Plated Brass Body RoHS: Compliant | 0 |
|
$57.3000 / $77.8200 | Buy Now | ||
DISTI #
SM4015
|
Fairview Microwave | Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 75 Ohm, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Frequency, Min: DC, Frequency, Max: 3 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. 75 Ohm N Male (Plug) to N Male (Plug) Adapter, Nickle Plated Brass Body, N adapter SM4015 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our N to N adapter is a coaxial adapter design with a 75 Ohm impedance. This 75 Ohm N adapter is manufactured to precise RF adapter specifications. N to N adapter is constructed with male gender on side 1 and male on side 2. SM4015 N male to N male coaxial adapter from Fairview is a straight body style. This straight N connector adapter is an in-line RF adapter design. Fairview male N to male N adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight N adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 221 |
|
$46.4300 / $53.9900 | Buy Now |