Part Details for SM401K08L by ANYSOLAR Ltd
Overview of SM401K08L by ANYSOLAR Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM401K08L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2994-SM401K08L-ND
|
DigiKey | SOLAR CELL GEN3 5.53V 702MW Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
103 In Stock |
|
$12.4187 / $17.1900 | Buy Now |