Part Details for SM42-18-16.0M-30H1GG by Pletronics Inc
Overview of SM42-18-16.0M-30H1GG by Pletronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM42-18-16.0M-30H1GG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
959-SM421816M30H1GG
|
Mouser Electronics | Crystals 16MHz 30ppm -20C +70C RoHS: Compliant | 0 |
|
$0.6640 / $1.1200 | Order Now |
|
Bristol Electronics | 884 |
|
RFQ | ||
|
Quest Components | 707 |
|
$1.4250 / $3.8000 | Buy Now |