Part Details for SM4TH by MACOM
Overview of SM4TH by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Price & Stock for SM4TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-SM4TH-ND
|
DigiKey | MIXER,SURFACE MOUNT Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$211.3700 | Buy Now |
DISTI #
937-SM4TH
|
Mouser Electronics | RF Mixer Mixer,Surface Mount RoHS: Compliant | 0 |
|
$208.7600 / $211.3300 | Order Now |
|
Quest Components | 1 MHz - 3400 MHz RF/MICROWAVE TRIPLE BALANCED MIXER, 11 dB CONVERSION LOSS-MAX | 1 |
|
$58.5000 | Buy Now |
DISTI #
SM4TH
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 4 | 0 |
|
$521.5900 | Buy Now |
Part Details for SM4TH
SM4TH CAD Models
SM4TH Part Data Attributes
|
SM4TH
MACOM
Buy Now
Datasheet
|
Compare Parts:
SM4TH
MACOM
Triple Balanced Mixer, 1MHz Min, 3400MHz Max, 11dB Conversion Loss-Max, ROHS COMPLIANT, SURFACE MOUNT PACKGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 11 dB | |
Operating Frequency-Max | 3400 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | TRIPLE BALANCED |