Part Details for SM4TH by Stellex Technologies, Inc.
Overview of SM4TH by Stellex Technologies, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 MHz - 3400 MHz RF/MICROWAVE TRIPLE BALANCED MIXER, 11 dB CONVERSION LOSS-MAX | 3 |
|
$58.5000 | Buy Now |