-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-SM50T7V0AYCT-ND
|
DigiKey | AUTOMOTIVE 5000 W, 6 V TVS IN SM Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7317 / $1.7300 | Buy Now |
DISTI #
SM50T7V0AY
|
Avnet Americas | TVS Diode, Unidirectional, 6 V, 14.7 V, DO-214AB (SMC), 2 Pins - Tape and Reel (Alt: SM50T7V0AY) Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.8085 / $0.8433 | Buy Now |
DISTI #
511-SM50T7V0AY
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Automotive 5000 W, 6 V TVS RoHS: Compliant | 0 |
|
$0.7450 / $1.7300 | Order Now |
|
STMicroelectronics | Automotive 5000 W, 6 V TVS in SMC RoHS: Compliant Min Qty: 1 | 0 |
|
$0.9700 / $1.7000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks | 0 |
|
$0.7530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM50T7V0AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM50T7V0AY
STMicroelectronics
Trans Voltage Suppressor Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |