Part Details for SM5S24A-AU_R2_000A1 by PanJit Group
Overview of SM5S24A-AU_R2_000A1 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM5S24A-AU_R2_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-SM5S24A-AU_R2_000A1CT-ND
|
DigiKey | 3.6KW SURFACE MOUNT TRANSIENT VO Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
590 In Stock |
|
$0.8586 / $2.8800 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 3600W 24V DO218AB SMT | 0 |
|
$1.0818 / $1.1900 | RFQ |