SM5S36A-AU_R2_000A1
Description: Trans Voltage Suppressor Diode,

Overview of SM5S36A-AU_R2_000A1 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SM5S36A-AU_R2_000A1 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-SM5S36AAUR2000A1
Mouser Electronics ESD Suppressors / TVS Diodes 3600W,Transient Voltage Suppressors,DO-218AB,36V,UNI RoHS: Compliant 775
  • 1 $2.8800
  • 10 $1.8700
  • 25 $1.8300
  • 100 $1.2900
  • 250 $1.1400
  • 600 $0.9980
  • 1,200 $0.8980
  • 2,400 $0.8580
$0.8580 / $2.8800 Buy Now
NAC 3600W,Transient Voltage Suppressors,DO-218AB,36V,UNI RoHS: Compliant Min Qty: 6000 Package Multiple: 600 Container: Reel 0
  • 3,000 $0.7300
  • 6,000 $0.7000
$0.7000 / $0.7300 Buy Now

CAD Models for SM5S36A-AU_R2_000A1 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM5S36A-AU_R2_000A1 by PanJit Semiconductor

SM5S36A-AU_R2_000A1
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2019-05-14
Samacsys Manufacturer
PANJIT
Additional Feature
PD-CASE, MIL-STD-750
Breakdown Voltage-Max
44.2 V
Breakdown Voltage-Min
40 V
Breakdown Voltage-Nom
42.1 V
Clamping Voltage-Max
58.1 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-218AB
JESD-30 Code
R-PSSO-C1
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
3600 W
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
AEC-Q101; IEC-61249; ISO 16750-2; ISO 7637-2
Rep Pk Reverse Voltage-Max
36 V
Reverse Current-Max
0.5 µA
Reverse Test Voltage
36 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
SINGLE
Want to compare parts?
  1. SM5S36A-AU_R2_000A1
    PanJit Semiconductor
    Trans Voltage Suppressor Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM5S36A-AU_R2_000A1 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM5S36A-AU_R2_000A1 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of SM5S36A-AU_R2_000A1 would you like to use for your alert(s)?
  • Please alert me when SM5S36A-AU_R2_000A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM5S36A-AU_R2_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM5S36A-AU_R2_000A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM5S36A-AU_R2_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM5S36A-AU_R2_000A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM5S36A-AU_R2_000A1 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: