Part Details for SM5S36A by DOWO
Overview of SM5S36A by DOWO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM5S36A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.6kW 58.1V 40V 36V DO-218AB ESD and Surge Protection (TVS/ESD) ROHS | 151 |
|
$0.4476 / $0.4728 | Buy Now |