Part Details for SM6S28ATHE3/I by Vishay Intertechnologies
Overview of SM6S28ATHE3/I by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM6S28ATHE3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y2659
|
Newark | 6W,28V 5%,smd Par |Vishay SM6S28ATHE3/I RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SM6S28ATHE3/I
|
Avnet Americas | 6W,28V 5%,SMD PAR - Tape and Reel (Alt: SM6S28ATHE3/I) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9580 | Buy Now |
DISTI #
78-SM6S28ATHE3I
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 6W,28V 5%,SMD PAR RoHS: Compliant | 0 |
|
$1.0200 / $1.1000 | Order Now |
Part Details for SM6S28ATHE3/I
SM6S28ATHE3/I CAD Models
SM6S28ATHE3/I Part Data Attributes
|
SM6S28ATHE3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SM6S28ATHE3/I
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 4600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-218AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-218AC | |
JESD-30 Code | R-PSSO-C1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 4600 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |