-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W, 10.2 V TVS in SMB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM6T12CA by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3188
|
Newark | Diode, Tvs, 12V, 600W, Product Range:Transil Sm6T Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:10.2V, Clamping Voltage Max:21.7V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:11.4V Rohs Compliant: Yes |Stmicroelectronics SM6T12CA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7965 |
|
$0.1930 / $0.5140 | Buy Now |
DISTI #
94W9531
|
Newark | Transient Voltage Suppressor, Tvs, Transil Sm6T Series, Bidirectional, 10.2 V, Do-214Aa, 2, 11.4 V Rohs Compliant: Yes |Stmicroelectronics SM6T12CA RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 7500 |
|
$0.1340 | Buy Now |
DISTI #
SM6T12CA
|
Avnet Americas | Diode TVS Single Bi-Dir 10.2V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SM6T12CA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 12500 |
|
$0.1588 | Buy Now |
|
STMicroelectronics | 600 W, 10.2 V TVS in SMB RoHS: Compliant Min Qty: 1 | 8970 |
|
$0.1900 / $0.4700 | Buy Now |
DISTI #
SM6T12CA
|
TME | Diode: TVS, 600W, 12V, 36A, bidirectional, ±5%, SMB, reel,tape Min Qty: 1 | 2803 |
|
$0.1040 / $0.4290 | Buy Now |
|
ComSIT USA | 600 W TVS IN SMB Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ | |
DISTI #
SM6T12CA
|
Avnet Silica | Diode TVS Single Bi-Dir 10.2V 600W 2-Pin SMB T/R (Alt: SM6T12CA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 115000 |
|
Buy Now | |
DISTI #
SM6T12CA
|
EBV Elektronik | Diode TVS Single Bi-Dir 10.2V 600W 2-Pin SMB T/R (Alt: SM6T12CA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 335000 |
|
Buy Now | |
|
LCSC | 184A8/20us 600W 21.7V 11.4V Bidirectional 10.2V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | 121 |
|
$0.2204 / $0.2327 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM6T12CA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM6T12CA
STMicroelectronics
600 W, 10.2 V TVS in SMB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 12.6 V | |
Breakdown Voltage-Min | 11.4 V | |
Breakdown Voltage-Nom | 12 V | |
Clamping Voltage-Max | 21.7 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 1150 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 10.2 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SM6T12CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6T12CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SM6T12CAHM3/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SM6T12CA vs SM6T12CAHM3/H |
SM6T12CA-E3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | SM6T12CA vs SM6T12CA-E3/5B |
SM6T12CA-E3/52 | Vishay Intertechnologies | $0.3958 | Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SM6T12CA vs SM6T12CA-E3/52 |
SM6T12CAHE3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SM6T12CA vs SM6T12CAHE3_A/I |
SM6T12CAHM3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SM6T12CA vs SM6T12CAHM3_A/I |
SM6T12CA-E3/5B | Vishay Intertechnologies | $0.3958 | Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SM6T12CA vs SM6T12CA-E3/5B |
SM6T12CA | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | SM6T12CA vs SM6T12CA |
SM6T12CA | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SM6T12CA vs SM6T12CA |
SM6T12CA-E3/52 | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | SM6T12CA vs SM6T12CA-E3/52 |
SM6T12CA | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | SM6T12CA vs SM6T12CA |