-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W, 33.3 V TVS in SMB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM6T39CA by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9802711
|
Farnell | DIODE, TVS, 39V, 600W, SMB RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 6 Days Container: Cut Tape | 4960 |
|
$0.1578 / $0.3294 | Buy Now |
DISTI #
9802711RL
|
Farnell | DIODE, TVS, 39V, 600W, SMB RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 6 Days Container: Reel | 4960 |
|
$0.1578 / $0.2234 | Buy Now |
DISTI #
2252434
|
Farnell | DIODE, TVS, 39V, 600W, BI, SMB, RL RoHS: Compliant Min Qty: 2500 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$0.1083 / $0.1164 | Buy Now |
DISTI #
SM6T39CA
|
Avnet Americas | TVS Diode, Bidirectional, 33.3 V, 53.9 V, 2 Pins, DO-214AA (SMB) - Tape and Reel (Alt: SM6T39CA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0596 / $0.1462 | Buy Now |
|
STMicroelectronics | 600 W, 33.3 V TVS in SMB RoHS: Compliant Min Qty: 1 | 14918 |
|
$0.1700 / $0.4700 | Buy Now |
|
Bristol Electronics | 13324 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 590 |
|
$0.2250 / $0.7500 | Buy Now |
|
Bristol Electronics | 53 |
|
RFQ | ||
DISTI #
SM6T39CA
|
TME | Diode: TVS, 600W, 39V, 11.1A, bidirectional, ±5%, SMB, reel,tape Min Qty: 1 | 5960 |
|
$0.1020 / $0.4290 | Buy Now |
|
Ameya Holding Limited | SM6T Series 600 W 39 V Bi Directional Transient Voltage Suppressor - DO-214AA | 84350 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM6T39CA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM6T39CA
STMicroelectronics
600 W, 33.3 V TVS in SMB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 41 V | |
Breakdown Voltage-Min | 37.1 V | |
Breakdown Voltage-Nom | 39 V | |
Clamping Voltage-Max | 69.7 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 450 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 33.3 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SM6T39CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6T39CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SM6T39CA-E3/5B | Vishay Intertechnologies | $0.2841 | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SM6T39CA vs SM6T39CA-E3/5B |
SM6T39CA-E3/52 | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | SM6T39CA vs SM6T39CA-E3/52 |