Datasheets
SM6T7V5CA-E3/52 by:

DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor

Part Details for SM6T7V5CA-E3/52 by Vishay Semiconductors

Overview of SM6T7V5CA-E3/52 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SM6T7V5CA-E3/52

Part # Distributor Description Stock Price Buy
DISTI # SM6T7V5CA-E3/52GICT-ND
DigiKey TVS DIODE 6.4VWM 11.3VC DO214AA Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.4500
  • 10 $0.3840
  • 100 $0.2668
  • 750 $0.2066
  • 1,500 $0.1863
  • 2,250 $0.1760
  • 3,750 $0.1644
  • 5,250 $0.1575
  • 7,500 $0.1509
  • 18,750 $0.1361
  • 37,500 $0.1271
  • 75,000 $0.1270
$0.1270 / $0.4500 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 750 13500
  • 2,250 $0.0719
  • 13,500 $0.0671
$0.0671 / $0.0719 Buy Now

Part Details for SM6T7V5CA-E3/52

SM6T7V5CA-E3/52 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SM6T7V5CA-E3/52 Part Data Attributes

SM6T7V5CA-E3/52 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
SM6T7V5CA-E3/52 Vishay Semiconductors DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code DO-214AA
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY ,HIGH RELIABILITY
Breakdown Voltage-Max 7.88 V
Breakdown Voltage-Min 7.13 V
Breakdown Voltage-Nom 7.5 V
Case Connection CATHODE
Clamping Voltage-Max 14.5 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 6.4 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for SM6T7V5CA-E3/52

This table gives cross-reference parts and alternative options found for SM6T7V5CA-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6T7V5CA-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SM6T7V5CA-E3/52 Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SM6T7V5CA-E3/52 vs SM6T7V5CA-E3/52
SM6T7V5CA-E3/5B DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SM6T7V5CA-E3/52 vs SM6T7V5CA-E3/5B
SM6T7V5CA-E3/5B Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SM6T7V5CA-E3/52 vs SM6T7V5CA-E3/5B
SM6T7V5CA Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-214AA, General Instrument Corp SM6T7V5CA-E3/52 vs SM6T7V5CA
SM6T7V5CAHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SM6T7V5CA-E3/52 vs SM6T7V5CAHM3_A/I
SM6T7V5CAHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SM6T7V5CA-E3/52 vs SM6T7V5CAHM3_A/H
SM6T7V5CAHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SM6T7V5CA-E3/52 vs SM6T7V5CAHM3/H
SM6T7V5CA 600 W, 6.4 V TVS in SMB STMicroelectronics SM6T7V5CA-E3/52 vs SM6T7V5CA
Part Number Description Manufacturer Compare
SM6T7V5CA-E3/52 Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SM6T7V5CA-E3/52 vs SM6T7V5CA-E3/52
SMBJ6.0C.TF Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA Semtech Corporation SM6T7V5CA-E3/52 vs SMBJ6.0C.TF
SMBJ6.0C-G Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SM6T7V5CA-E3/52 vs SMBJ6.0C-G
SM6T7V5CA-E3/5B Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SM6T7V5CA-E3/52 vs SM6T7V5CA-E3/5B
SM6T7V5CAHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SM6T7V5CA-E3/52 vs SM6T7V5CAHM3_A/I
SM6T7V5CA Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-214AA, General Instrument Corp SM6T7V5CA-E3/52 vs SM6T7V5CA
TGL41-56 Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon International Semiconductor Inc SM6T7V5CA-E3/52 vs TGL41-56
SM6T7V5CA-E3/5B DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SM6T7V5CA-E3/52 vs SM6T7V5CA-E3/5B
SM6T7V5CAHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SM6T7V5CA-E3/52 vs SM6T7V5CAHM3/H
TGL41-56 Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-213AB, General Instrument Corp SM6T7V5CA-E3/52 vs TGL41-56

SM6T7V5CA-E3/52 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM6T7V5CA-E3/52 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM6T7V5CA-E3/52 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of SM6T7V5CA-E3/52 would you like to use for your alert(s)?
  • Please alert me when SM6T7V5CA-E3/52 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM6T7V5CA-E3/52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM6T7V5CA-E3/52 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM6T7V5CA-E3/52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM6T7V5CA-E3/52.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM6T7V5CA-E3/52 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: