-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 600 W, 6.4 V TVS in SMB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2901
|
Newark | Transient Voltage Suppressor, Tvs, Transil Sm6T Series, Bidirectional, 6.4 V, Do-214Aa, 2, 7.13 V Rohs Compliant: Yes |Stmicroelectronics SM6T7V5CAY RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2054 |
|
$0.2920 | Buy Now |
DISTI #
497-SM6T7V5CAYCT-ND
|
DigiKey | TVS DIODE 6.4VWM 11.3VC SMB Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4500 In Stock |
|
$0.2435 / $0.7400 | Buy Now |
DISTI #
SM6T7V5CAY
|
Avnet Americas | Diode TVS Single Bi-Dir 6.4V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SM6T7V5CAY) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.2455 | Buy Now |
DISTI #
SM6T82CAY
|
Avnet Americas | Diode TVS Single Bi-Dir 6.4V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SM6T82CAY) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.2455 | Buy Now |
DISTI #
511-SM6T7V5CAY
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi RoHS: Compliant | 5613 |
|
$0.2430 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 21 Weeks | 0 |
|
$0.2530 | Buy Now |
DISTI #
SM6T7V5CAY
|
TME | Diode: TVS, 600W, 7.5V, 53A, bidirectional, ±5%, SMB, reel,tape Min Qty: 1 | 0 |
|
$0.1120 / $0.6950 | RFQ |
DISTI #
SM6T7V5CAY
|
Avnet Silica | Diode TVS Single Bi-Dir 6.4V 600W 2-Pin SMB T/R (Alt: SM6T7V5CAY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
DISTI #
SM6T7V5CAY
|
EBV Elektronik | Diode TVS Single Bi-Dir 6.4V 600W 2-Pin SMB T/R (Alt: SM6T7V5CAY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 276A8/20us 600W 14.5V 7.13V 6.4V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | 2490 |
|
$0.1134 / $0.1525 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM6T7V5CAY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM6T7V5CAY
STMicroelectronics
Automotive 600 W, 6.4 V TVS in SMB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 7.9 V | |
Breakdown Voltage-Min | 7.13 V | |
Breakdown Voltage-Nom | 7.5 V | |
Clamping Voltage-Max | 14.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 6.4 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |