-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable Maximum Power Point Tracking Controller with Adjustable PWM Frequency 28-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SM72445MTE/NOPB-ND
|
DigiKey | IC REG CTRLR PHOTOV 1OUT 28TSSOP Min Qty: 39 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2189 In Stock |
|
$7.8000 | Buy Now |
DISTI #
SM72445MTE/NOPB-ND
|
DigiKey | IC REG CTRLR PHOTOV 1OUT 28TSSOP Min Qty: 39 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.0060 | Buy Now |
DISTI #
595-SM72445MTE/NOPB
|
Mouser Electronics | Switching Controllers Pgrm Maximum Pwr Point Tracking Cntlr RoHS: Compliant | 0 |
|
$7.7300 / $8.3300 | Order Now |
|
Rochester Electronics | SM72445 Programmable Maximum Power Point Tracking Controller with Adjustable PWM Frequency RoHS: Compliant Status: Active Min Qty: 1 | 2189 |
|
$6.6900 / $7.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM72445MTE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM72445MTE/NOPB
Texas Instruments
Programmable Maximum Power Point Tracking Controller with Adjustable PWM Frequency 28-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 16.5 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 215 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SM72445MTE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM72445MTE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM72445MTX | IC SPECIALTY ANALOG CIRCUIT, Analog IC:Other | Texas Instruments | SM72445MTE/NOPB vs SM72445MTX |
SM72445MTX/NOPB | Programmable Maximum Power Point Tracking Controller with Adjustable PWM Frequency 28-TSSOP -40 to 125 | Texas Instruments | SM72445MTE/NOPB vs SM72445MTX/NOPB |