Part Details for SM7555 by Fairview Microwave Inc
Overview of SM7555 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM7555
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1404
|
Newark | Rf Adapter, Sma Jack-Sma Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Sma, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial |Fairview Microwave SM7555 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$23.6900 / $29.7900 | Buy Now |
DISTI #
5328-SM7555-ND
|
DigiKey | ADAPT JACK-JACK SMA 1.4 VSWR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$18.6047 / $25.8800 | Buy Now |
DISTI #
74898710
|
RS | SMA Female (Jack) to SMA Female (Jack) Adapter, Gold Plated Brass Body, High Te | Fairview Microwave SM7555 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6000 / $21.0800 | RFQ |
|
Onlinecomponents.com | SMA Female (Jack) to SMA Female (Jack) Adapter, Gold Plated Brass Body, High Temp, 1.4 VSWR RoHS: Compliant | 0 |
|
$18.4200 / $24.3800 | Buy Now |
DISTI #
4379281
|
element14 Asia-Pacific | RF ADAPTER, SMA JACK-SMA JACK, 50 OHM RoHS: Not Compliant Min Qty: 1 Container: Each | 5 |
|
$24.1559 / $29.4226 | Buy Now |
DISTI #
SM7555
|
Fairview Microwave | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. SMA Female (Jack) to SMA Female (Jack) Adapter, Gold Plated Brass Body, High Temp, 1.4 VSWR, SMA adapter SM7555 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SMA to SMA adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SMA adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.4:1. SMA to SMA adapter is constructed with female gender on side 1 and female on side 2. SM7555 SMA female to SMA female coaxial adapter from Fairview is a straight body style. This straight SMA connector adapter is an in-line RF adapter design. Fairview female SMA to female SMA adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight SMA adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 432 |
|
$18.0500 / $20.9900 | Buy Now |
DISTI #
4379281
|
Farnell | RF ADAPTER, SMA JACK-SMA JACK, 50 OHM RoHS: Not Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 5 |
|
$41.7674 / $52.5041 | Buy Now |