Part Details for SM7S-32.768K-20 by Pletronics Inc
Overview of SM7S-32.768K-20 by Pletronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM7S-32.768K-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
959-SM7S-32.768K-20
|
Mouser Electronics | Crystals 1.2x2.0x0.6mm 20ppm 12.5pF 32.768kHz RoHS: Compliant | 7323 |
|
$0.4450 / $0.8600 | Buy Now |
Part Details for SM7S-32.768K-20
SM7S-32.768K-20 CAD Models
SM7S-32.768K-20 Part Data Attributes
|
SM7S-32.768K-20
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM7S-32.768K-20
Pletronics Inc
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Samacsys Manufacturer | Pletronics | |
Additional Feature | MIL-STD-883 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.5 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.05mm X 1.2mm X 0.6mm | |
Series Resistance | 80000 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD |