-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Processor Specific Clock Generator, 875MHz, CMOS, PQCC24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ3393
|
Newark | Flexible Ultra-Low Jitter Clock Generator, 2 Output, Oe, Fs, Crystal Reference 24 Vqfn 4X4X0.9Mm Tube Rohs Compliant: Yes |Microchip SM806022UMG Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6400 | Buy Now |
DISTI #
150-SM806022UMG-ND
|
DigiKey | IC CLOCK GENERATOR 24QFN Min Qty: 1 Lead time: 8 Weeks Container: Tube |
290 In Stock |
|
$7.4500 | Buy Now |
DISTI #
SM806022UMG
|
Avnet Americas | Clock Synthesizer Ultra-Low Jitter 1.875 MHz to 20 MHz 2.5V/3.3V 24-Pin QFN Tray - Rail/Tube (Alt: SM806022UMG) RoHS: Not Compliant Min Qty: 150 Package Multiple: 75 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
579-SM806022UMG
|
Mouser Electronics | Clock Generators & Support Products Flexible Ultra-Low Jitter Clock Generator, 2 output, OE, FS, Crystal Reference RoHS: Compliant | 213 |
|
$6.3000 / $7.8200 | Buy Now |
DISTI #
SM806022UMG
|
Microchip Technology Inc | Flexible Ultra-Low Jitter Clock Generator, 2 output, OE, FS, Crystal Reference, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
321 Alternates Available |
|
$5.6600 / $7.8200 | Buy Now |
|
Onlinecomponents.com | 225 Factory Stock |
|
$0 | Buy Now | |
DISTI #
SM806022UMG
|
Avnet Americas | Clock Synthesizer Ultra-Low Jitter 1.875 MHz to 20 MHz 2.5V/3.3V 24-Pin QFN Tray - Rail/Tube (Alt: SM806022UMG) RoHS: Not Compliant Min Qty: 150 Package Multiple: 75 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Ameya Holding Limited | 321 |
|
RFQ | ||
DISTI #
SM806022UMG
|
Avnet Americas | Clock Synthesizer Ultra-Low Jitter 1.875 MHz to 20 MHz 2.5V/3.3V 24-Pin QFN Tray - Rail/Tube (Alt: SM806022UMG) RoHS: Not Compliant Min Qty: 150 Package Multiple: 75 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 75 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM806022UMG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SM806022UMG
Microchip Technology Inc
Processor Specific Clock Generator, 875MHz, CMOS, PQCC24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT ALSO OPERATES AT 3.3V NOM SUPPLY | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 875 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 875 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
This table gives cross-reference parts and alternative options found for SM806022UMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM806022UMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM806030UMG-TR | Processor Specific Clock Generator, 875MHz, CMOS, PQCC24 | Microchip Technology Inc | SM806022UMG vs SM806030UMG-TR |
SM806038UMG-TR | Processor Specific Clock Generator, 875MHz, CMOS, PQCC24 | Microchip Technology Inc | SM806022UMG vs SM806038UMG-TR |
SM806035UMG | Processor Specific Clock Generator, 875MHz, CMOS, PQCC24 | Microchip Technology Inc | SM806022UMG vs SM806035UMG |
SM806035UMG-TR | Processor Specific Clock Generator, 875MHz, CMOS, PQCC24 | Microchip Technology Inc | SM806022UMG vs SM806035UMG-TR |
SM806024UMG-TR | Processor Specific Clock Generator, 875MHz, CMOS, PQCC24 | Microchip Technology Inc | SM806022UMG vs SM806024UMG-TR |
SM806038UMG | Processor Specific Clock Generator, 875MHz, CMOS, PQCC24 | Microchip Technology Inc | SM806022UMG vs SM806038UMG |
SM806022UMG-TR | Processor Specific Clock Generator, 875MHz, CMOS, PQCC24 | Microchip Technology Inc | SM806022UMG vs SM806022UMG-TR |
SM806030UMG | Processor Specific Clock Generator, 875MHz, CMOS, PQCC24 | Microchip Technology Inc | SM806022UMG vs SM806030UMG |
SM806021UMG | Processor Specific Clock Generator, 875MHz, CMOS, PQCC24 | Microchip Technology Inc | SM806022UMG vs SM806021UMG |
SM806031UMG-TR | Processor Specific Clock Generator, 875MHz, CMOS, PQCC24 | Microchip Technology Inc | SM806022UMG vs SM806031UMG-TR |