There are no models available for this part yet.
Overview of SM806234UMG-TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for SM806234UMG-TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SM806234UMG-TR
|
Microchip Technology Inc | 40 LVDS x 1, User Programmable LVDS x 4, User Programmable LVCMOS x 1, Projected EOL: 2044-09-09 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.1500 / $12.6500 | Buy Now |
CAD Models for SM806234UMG-TR by Microchip Technology Inc
Part Data Attributes for SM806234UMG-TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
VQFN-48
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
IT ALSO OPERATES AT 3.3V NOM SUPPLY
|
JESD-30 Code
|
S-PQCC-N48
|
JESD-609 Code
|
e4
|
Length
|
7 mm
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Clock Frequency-Max
|
875 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC48,.28SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Primary Clock/Crystal Frequency-Nom
|
875 MHz
|
Seated Height-Max
|
0.9 mm
|
Supply Current-Max
|
8 mA
|
Supply Voltage-Max
|
2.625 V
|
Supply Voltage-Min
|
2.375 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
Alternate Parts for SM806234UMG-TR
This table gives cross-reference parts and alternative options found for SM806234UMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM806234UMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM806032UMG | Processor Specific Clock Generator, 875MHz, CMOS, PQCC48 | Microchip Technology Inc | SM806234UMG-TR vs SM806032UMG |
SM806043UMG-TR | Processor Specific Clock Generator, 875MHz, CMOS, PQCC48 | Microchip Technology Inc | SM806234UMG-TR vs SM806043UMG-TR |
SM806039UMG | Processor Specific Clock Generator, 875MHz, CMOS, PQCC48 | Microchip Technology Inc | SM806234UMG-TR vs SM806039UMG |
SM806029UMG | Processor Specific Clock Generator, 875MHz, CMOS, PQCC48 | Microchip Technology Inc | SM806234UMG-TR vs SM806029UMG |
SM806029UMG-TR | Processor Specific Clock Generator, 875MHz, CMOS, PQCC48 | Microchip Technology Inc | SM806234UMG-TR vs SM806029UMG-TR |
SM806034UMG-TR | Processor Specific Clock Generator, 875MHz, CMOS, PQCC48 | Microchip Technology Inc | SM806234UMG-TR vs SM806034UMG-TR |
SM806023UMG-TR | Processor Specific Clock Generator, 875MHz, CMOS, PQCC48 | Microchip Technology Inc | SM806234UMG-TR vs SM806023UMG-TR |
SM806234UMG | Processor Specific Clock Generator, 875MHz, CMOS, PQCC48 | Microchip Technology Inc | SM806234UMG-TR vs SM806234UMG |
SM806027UMG-TR | Processor Specific Clock Generator, 875MHz, CMOS, PQCC48 | Microchip Technology Inc | SM806234UMG-TR vs SM806027UMG-TR |
SM806025UMG | Processor Specific Clock Generator, 875MHz, CMOS, PQCC48 | Microchip Technology Inc | SM806234UMG-TR vs SM806025UMG |