-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM8SF33CA-Q by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM8SF33CA-Q
|
Avnet Americas | Diode TVS Single Bi-Dir 33V 7000W 2-Pin DFN T/R - Tape and Reel (Alt: SM8SF33CA-Q) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.1328 / $1.2716 | Buy Now |
DISTI #
71574915
|
RS | A 33V, 7kW, bi-directional, AECQ compliant, DFN pkg TVS Diode Min Qty: 2250 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6500 / $1.9400 | RFQ |
DISTI #
SM8SF33CA-Q-BOU
|
TME | Diode: TVS, 7kW, 36.7÷40.6V, 131A, bidirectional, DFN2, reel,tape Min Qty: 1 | 0 |
|
$1.5700 / $2.6300 | RFQ |
DISTI #
SM8SF33CA-Q
|
Avnet Abacus | Diode TVS Single BiDir 33V 7000W 2Pin DFN TR - Tape and Reel (Alt: SM8SF33CA-Q) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM8SF33CA-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SM8SF33CA-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DFN-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PD-CASE | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.65 V | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
Non-rep Peak Rev Power Dis-Max | 7000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 33 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Bourns recommends a symmetrical PCB layout with a solid ground plane, and keeping the input and output traces as short as possible to minimize parasitic inductance and capacitance.
Follow the recommended soldering profile and use a solder with a melting point below 260°C to prevent damage to the component. Ensure the PCB is clean and free of oxidation before soldering.
The SM8SF33CA-Q is rated for operation from -40°C to +125°C, but derating may be necessary for high-temperature applications. Consult the datasheet for specific derating guidelines.
Yes, the SM8SF33CA-Q is designed to withstand high-vibration environments. However, it's essential to follow proper PCB mounting and soldering techniques to ensure the component remains securely attached.
Follow standard ESD protection procedures, such as using an ESD wrist strap, mat, or workstation, and handling the component by the body or pins to prevent damage from static electricity.