-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPS Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5859
|
Newark | Xfrm17.8X13.5X12.7Mm, Ac-Dc,5V/0.4A, smd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SM91047EL Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $2.5200 | Buy Now |
DISTI #
SM91047ELCT-ND
|
DigiKey | PULSE XFMR 11.875:1 5MH Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
954 In Stock |
|
$2.7521 / $5.1500 | Buy Now |
DISTI #
SM91047EL
|
Avnet Americas | Audio Transformer 1:1 1500Vrms 8Ohm Prim. DCR 0.104Ohm Sec. DCR SMD - Tape and Reel (Alt: SM91047EL) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.1975 / $2.4964 | Buy Now |
DISTI #
652-SM91047EL
|
Mouser Electronics | Audio Transformers / Signal Transformers FLYBACK XFMER RoHS: Compliant | 109 |
|
$2.6100 / $5.1200 | Buy Now |
DISTI #
V79:2366_26977723
|
Arrow Electronics | Switching Transformer 11.875:1 8Ohm Prim. DCR 0.104Ohm Sec. DCR 10 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 91 Package Multiple: 1 Date Code: 1639 | Americas - 1540 |
|
$1.0824 | Buy Now |
DISTI #
70936964
|
RS | FLYBACK TRANSFORMER, 17.8x13.5x12.7mm, AC-DC, 5V/0.4A, SMD | Bourns SM91047EL RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3800 | RFQ |
|
Onlinecomponents.com | Switching Transformer 11.875:1 8Ohm Prim. DCR 0.104Ohm Sec. DCR 10 Terminal Gull Wing SMD RoHS: Compliant | 0 |
|
$2.1800 / $5.9800 | Buy Now |
DISTI #
63365764
|
Verical | Switching Transformer 11.875:1 8Ohm Prim. DCR 0.104Ohm Sec. DCR 10 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 91 Package Multiple: 1 Date Code: 1639 | Americas - 1540 |
|
$1.0958 / $1.1037 | Buy Now |
DISTI #
SM91047EL
|
Avnet Abacus | Audio Transformer 1:1 1500Vrms 8Ohm Prim. DCR 0.104Ohm Sec. DCR SMD - Tape and Reel (Alt: SM91047EL) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switching Transformer 11.875:1 8Ohm Prim. DCR 0.104Ohm Sec. DCR 10 Terminal Gull Wing SMD RoHS: Compliant | 0 |
|
$2.1800 / $5.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM91047EL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SM91047EL
Bourns Inc
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Bourns | |
Transformer Type | SMPS TRANSFORMER |