Part Details for SM912F634DV2AER2 by NXP Semiconductors
Overview of SM912F634DV2AER2 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM912F634DV2AER2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC3637
|
Newark | Magniv S12 Relay Driver, 2X Hs/Ls , Vreg, 16-Bit Mcu, 6Kb Ram, 32Kb Flash, Lin, Qfp-Ep 48, Reel/Reel Rohs Compliant: Yes |Nxp SM912F634DV2AER2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 | Buy Now |
DISTI #
2832-SM912F634DV2AER2TR-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 48LQFP Min Qty: 200 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
26000 In Stock |
|
$2.7100 | Buy Now |
DISTI #
SM912F634DV2AER2-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 48LQFP Min Qty: 200 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0165 | Buy Now |
DISTI #
SM912F634DV2AER2
|
Avnet Americas | MagniV S12 Relay Driver, 2x HS/LS , VReg, 16-bit MCU, 6KB RAM, 32KB Flash, LIN, QFP-EP 48, Reel - Tape and Reel (Alt: SM912F634DV2AER2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.2452 / $3.7240 | Buy Now |
DISTI #
771-SM912F634DV2AER2
|
Mouser Electronics | 16-bit Microcontrollers - MCU MagniV S12 Relay Driver, 2x HS/LS , VReg, 16-bit MCU, 6KB RAM, 32KB Flash, LIN, QFP-EP 48, Reel RoHS: Compliant | 0 |
|
$4.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$4.1000 | Buy Now |
DISTI #
SM912F634DV2AER2
|
Avnet Americas | MagniV S12 Relay Driver, 2x HS/LS , VReg, 16-bit MCU, 6KB RAM, 32KB Flash, LIN, QFP-EP 48, Reel - Tape and Reel (Alt: SM912F634DV2AER2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.2452 / $3.7240 | Buy Now |
DISTI #
SM912F634DV2AER2
|
Avnet Americas | MagniV S12 Relay Driver, 2x HS/LS , VReg, 16-bit MCU, 6KB RAM, 32KB Flash, LIN, QFP-EP 48, Reel - Tape and Reel (Alt: SM912F634DV2AER2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.2452 / $3.7240 | Buy Now |
|
Flip Electronics | Stock, ship today | 26000 |
|
$2.4200 | RFQ |
Part Details for SM912F634DV2AER2
SM912F634DV2AER2 CAD Models
SM912F634DV2AER2 Part Data Attributes
|
SM912F634DV2AER2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SM912F634DV2AER2
NXP Semiconductors
Microprocessor Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 14 Weeks | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | HQFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 5.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |