-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK2671
|
Newark | Xfmr, 4.3Kv, Bms, Surface Mount, Pcb Transformer Type:Bms - Battery Management System, Secondary Voltages:-, Power Rating:-, Frequency Range:-, Winding Type:Single Primary, Single Secondary, Current Rating:-, Isolation Voltage:4.3Kv Rohs Compliant: Yes |Bourns SM91542AL-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 800 |
|
$1.3000 | Buy Now |
DISTI #
80AK2672
|
Newark | Xfmr, 4.3Kv, Bms, Surface Mount, Pcb Transformer Type:Bms - Battery Management System, Secondary Voltages:-, Power Rating:-, Frequency Range:-, Winding Type:Single Primary, Single Secondary, Current Rating:-, Isolation Voltage:4.3Kv Rohs Compliant: Yes |Bourns SM91542AL-E Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 / $1.6100 | Buy Now |
DISTI #
118-SM91542AL-ECT-ND
|
DigiKey | TRANSF CMC BMS 4.3KVDC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
494 In Stock |
|
$1.5832 / $3.2200 | Buy Now |
DISTI #
SM91542AL-E
|
Avnet Americas | BMS Transformer/CMC,6PIN,SGL,4.3kVDC - Tape and Reel (Alt: SM91542AL-E) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3750 / $1.5620 | Buy Now |
DISTI #
80AK2671
|
Avnet Americas | BMS Transformer/CMC,6PIN,SGL,4.3kVDC - Product that comes on tape, but is not reeled (Alt: 80AK2671) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 800 Partner Stock |
|
$1.9000 / $3.3500 | Buy Now |
DISTI #
652-SM91542AL-E
|
Mouser Electronics | Audio Transformers / Signal Transformers BMS Transformer/CMC,6PIN,SGL,4.3kVDC RoHS: Compliant | 2354 |
|
$1.4800 / $3.2200 | Buy Now |
DISTI #
V72:2272_28390828
|
Arrow Electronics | SM91542AL-E Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2331 Container: Cut Strips | Americas - 4000 |
|
$1.4110 / $2.0250 | Buy Now |
|
Onlinecomponents.com | BMS Transformer with Common Mode Chokes - 6 Pin - Signal - 4.3k VDC - –40 to +125 °C - SMT RoHS: Compliant | 0 |
|
$1.3700 / $3.7400 | Buy Now |
DISTI #
SM91542AL-E
|
TTI | Audio Transformers / Signal Transformers BMS Transformer/CMC,6PIN,SGL,4.3kVDC RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.3800 / $1.4000 | Buy Now |
DISTI #
SM91542AL-E
|
Avnet Americas | BMS Transformer/CMC,6PIN,SGL,4.3kVDC - Tape and Reel (Alt: SM91542AL-E) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3750 / $1.5620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM91542AL-E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SM91542AL-E
Bourns Inc
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Application | GENERAL PURPOSE | |
Approvals | AEC-Q200 | |
Height | 5.72 mm | |
Input Voltage-Nom | 1000 V | |
Isolation Voltage | 4300 V | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 150 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 6.73 mm |