Part Details for SM9210 by Fairview Microwave Inc
Overview of SM9210 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM9210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1468
|
Newark | Rf Adapter, 2.92Mm Jack-2.4Mm Jack, Convert From Coax Type:2.92Mm Coaxial, Convert From Gender:Jack, Convert To Coax Type:2.4Mm Coaxial, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave SM9210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$389.4200 / $478.2800 | Buy Now |
DISTI #
5328-SM9210-ND
|
DigiKey | ADAPT JACK-JACK 2.92MM NMD SS 1. Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$395.9500 | Buy Now |
DISTI #
74898651
|
RS | Ruggedized 2.92mm NMD Female (Jack) to 2.4mm Female (Jack) Adapter, Passivated | Fairview Microwave SM9210 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$370.0300 / $397.8800 | RFQ |
|
Onlinecomponents.com | Ruggedized 2.92mm NMD Female (Jack) to 2.4mm Female (Jack) Adapter, Passivated Stainless Steel Body, 1.35 VSWR | 0 |
|
$352.8200 / $373.4400 | Buy Now |
DISTI #
77729358
|
Verical | Ruggedized 2.92mm NMD Female to 2.4mm Female Adapter Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$316.7900 / $395.9900 | Buy Now |
DISTI #
SM9210
|
Fairview Microwave | Key Specifications, Connector Series 1: 2.92mm NMD, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.4mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. Ruggedized 2.92mm NMD Female (Jack) to 2.4mm Female (Jack) Adapter, Passivated Stainless Steel Body, 1.35 VSWR, 2.92mm NMD adapter SM9210 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 2.92mm NMD to 2.4mm adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 2.92mm NMD adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.35:1. 2.92mm NMD to 2.4mm adapter is constructed with female gender on side 1 and female on side 2. SM9210 2.92mm NMD female to 2.4mm female coaxial adapter from Fairview is a straight body style. This straight 2.92mm NMD connector adapter is an in-line RF adapter design. Fairview female 2.92mm NMD to female 2.4mm adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight 2.92mm NMD adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 2.92mm NMD and 2.4mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 18 |
|
$356.3900 / $395.9900 | Buy Now |