-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K9485
|
Newark | Rf Coaxial, Sma Jack, 50 Ohm, Pcb, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Product Range:- Rohs Compliant: Yes |Samtec SMA-J-P-H-ST-TH1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 268 |
|
$2.7900 / $7.0600 | Buy Now |
DISTI #
SMA-J-P-H-ST-TH1
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole Vertical, 50 ohm - Trays (Alt: SMA-J-P-H-ST-TH1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 245503 Factory Stock |
|
$2.7400 / $5.8100 | Buy Now |
|
Bristol Electronics | 81 |
|
RFQ | ||
|
Powell Electronics | 50 Ohm SMA Jack Surf Mnt Right-Angle Min Qty: 1 | 3632 |
|
$2.7400 / $5.8100 | Buy Now |
DISTI #
000000000001345530
|
Sager | RF Connectors / Coaxial Connectors 6 GHz, 50 Ohm SMA Jack or Plug, Cable Connector Min Qty: 1 | 5503 |
|
$2.6200 / $5.8100 | Buy Now |
DISTI #
SMA-J-P-H-ST-TH1
|
Avnet Abacus | RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole Vertical, 50 ohm (Alt: SMA-J-P-H-ST-TH1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
SMA-J-P-H-ST-TH1
|
Avnet Asia | RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole Vertical, 50 ohm (Alt: SMA-J-P-H-ST-TH1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 100 |
|
$3.1000 / $5.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA-J-P-H-ST-TH1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMA-J-P-H-ST-TH1
Samtec Inc
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.276 inch | |
Body Depth | 0.376 inch | |
Body Length | 0.276 inch | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |