-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4695-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
31 In Stock |
|
$5.0620 / $5.5100 | Buy Now |
DISTI #
SMA01L-05
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SMA01L-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SMA01L-05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 5V 0-200mA DIP 4.5-5.5Vin Unreg RoHS: Compliant | 66 |
|
$4.3700 / $5.0200 | Buy Now |
DISTI #
72094411
|
RS | DC-DC Converter, 5V 1W, 200mA, SMA01 Series | MEAN WELL SMA01L-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1800 / $5.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$4.8000 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Module RoHS: Compliant |
20 In Stock |
|
$3.9000 / $4.5400 | Buy Now |
DISTI #
51746442
|
Verical | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Module Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1734 | Americas - 19 |
|
$5.0700 / $5.6160 | Buy Now |
DISTI #
SMA01L-05
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 5VDC, Iout: 200mA, THT, SMA Min Qty: 1 | 0 |
|
$4.0000 / $6.0800 | RFQ |
DISTI #
000000000003772878
|
Sager | Isolated DC/DC Converters - Through Hole 1W 5V 0-200mA DIP 4.5-5.5Vin Unreg Min Qty: 1 | 0 |
|
$4.1200 / $4.7100 | Buy Now |
|
Master Electronics | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Module RoHS: Compliant |
20 In Stock |
|
$3.9000 / $4.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA01L-05
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SMA01L-05
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE |