There are no models available for this part yet.
Overview of SMA1211 by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMA1211 by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1465-SMA1211-ND
|
DigiKey | IC RF AMP GPS 5MHZ-1.3GHZ SMD Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$317.9380 | Buy Now | |
DISTI #
937-SMA1211
|
Mouser Electronics | RF Amplifier 10-1200MHz NF 2.8dB Gain 14dB | 0 |
|
$291.1700 / $294.7000 | Order Now | |
DISTI #
SMA1211
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 1 | 2 |
|
$123.1900 | Buy Now | |
DISTI #
C1S500500043661
|
Chip1Stop | RF Amp Chip Single Cascadable Amp 1.3GHz 10V RoHS: Compliant | 2 |
|
$253.0000 | Buy Now |
CAD Models for SMA1211 by MACOM
Part Data Attributes for SMA1211 by MACOM
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description
|
HERMETIC SEALED PACKAGE-4
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
LOW NOISE, HIGH RELIABILITY, I/P POWER-MAX (PEAK)=27DBM
|
Characteristic Impedance
|
50 Ω
|
Construction
|
MODULE
|
Gain
|
12 dB
|
Input Power-Max (CW)
|
10 dBm
|
Operating Frequency-Max
|
1200 MHz
|
Operating Frequency-Min
|
10 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-54 °C
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
VSWR-Max
|
2
|
Alternate Parts for SMA1211
This table gives cross-reference parts and alternative options found for SMA1211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA1211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA1211 | Wide Band Low Power Amplifier, 10MHz Min, 1200MHz Max, | WJ Communications Inc | SMA1211 vs SMA1211 |
Related Parts for SMA1211
-
SMA513RF/Microwave Amplifiers
-
ATSAM4S16BA-AUMicrocontrollers
-
MIC4680YMSwitching Regulator or Controllers
-
XC6206P182MRLinear Regulator ICs
-
SM01Fixed Capacitors
-
IXFN82N60PPower Field-Effect Transistors
-
LFE3-17EA-7FTN256CField Programmable Gate Arrays
-
OP467GSZOperational Amplifiers
-
SM6T68CATransient Suppressors