Part Details for SMA231 by MACOM
Overview of SMA231 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-SMA231-ND
|
DigiKey | IC RF AMP GPS 10MHZ-300MHZ SMD Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$332.9820 | Buy Now |
DISTI #
937-SMA231
|
Mouser Electronics | RF Amplifier 10-250MHz NF 1.7dB Gain 26dB RoHS: Compliant | 4 |
|
$305.1100 / $315.2000 | Buy Now |
DISTI #
SMA231
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 3 | 0 |
|
$732.6000 | Buy Now |
Part Details for SMA231
SMA231 CAD Models
SMA231 Part Data Attributes
|
SMA231
MACOM
Buy Now
Datasheet
|
Compare Parts:
SMA231
MACOM
Wide Band Low Power Amplifier, 10MHz Min, 250MHz Max, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | LOW NOISE, HIGH RELIABILITY, I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 24 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |