-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMIC, RF Amplifier, 3 V, 16 mA, 0.1 to 3.6 GHz, SC 88FL / MCPH6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMA3109-TL-EOSCT-ND
|
DigiKey | IC RF AMP GPS 0HZ-2.2GHZ 6MCPH Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30964 In Stock |
|
$0.1378 / $0.3900 | Buy Now |
DISTI #
SMA3109-TL-E
|
Avnet Americas | RF Amp Chip Single GP 3.6GHz 3.3V 6-Pin MCPH T/R - Tape and Reel (Alt: SMA3109-TL-E) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.1364 / $0.1628 | Buy Now |
DISTI #
863-SMA3109-TL-E
|
Mouser Electronics | RF Amplifier High Freq Wideband Amplifier MMIC RoHS: Compliant | 17696 |
|
$0.1370 / $0.3900 | Buy Now |
DISTI #
SMA3109-TL-E
|
Avnet Americas | RF Amp Chip Single GP 3.6GHz 3.3V 6-Pin MCPH T/R - Tape and Reel (Alt: SMA3109-TL-E) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.1364 / $0.1628 | Buy Now |
DISTI #
SMA3109-TL-E
|
Avnet Americas | RF Amp Chip Single GP 3.6GHz 3.3V 6-Pin MCPH T/R - Tape and Reel (Alt: SMA3109-TL-E) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.1364 / $0.1628 | Buy Now |
DISTI #
SMA3109-TL-E
|
Avnet Asia | RF Amp Chip Single GP 3.6GHz 3.3V 6-Pin MCPH T/R (Alt: SMA3109-TL-E) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1294 / $0.1447 | Buy Now |
DISTI #
SMA3109-TL-E
|
Avnet Silica | RF Amp Chip Single GP 3.6GHz 3.3V 6-Pin MCPH T/R (Alt: SMA3109-TL-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SMA3109-TL-E
|
EBV Elektronik | RF Amp Chip Single GP 3.6GHz 3.3V 6-Pin MCPH T/R (Alt: SMA3109-TL-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA3109-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMA3109-TL-E
onsemi
MMIC, RF Amplifier, 3 V, 16 mA, 0.1 to 3.6 GHz, SC 88FL / MCPH6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC 88FL / MCPH6 | |
Pin Count | 6 | |
Manufacturer Package Code | 419AS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FL6,.06,25 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 20.5 mA | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH |